Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2901YQ5TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AM0061RL
Cut Tape01AM0061
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.502 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 50+ | $0.439 |
| 100+ | $0.364 |
| 250+ | $0.326 |
| 500+ | $0.301 |
| 1000+ | $0.281 |
| 2500+ | $0.266 |
| 5000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2901YQ5TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AM0061RL
Cut Tape01AM0061
Technical Datasheet
Comparator TypeLow Power, Voltage
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageWFQFN-EP
No. of Pins16Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleWFQFN-EP
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
LM2901YQ5T is a low-power quad voltage comparator. This device consists of four independent precision voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages. Operations from split power supplies is also possible. These comparators also have a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Low input bias current is 25nA typical (Tmin ≤ Tamb ≤ Tmax)
- Input offset voltage is 1mV typical at (Tmin ≤ Tamb ≤ Tmax)
- Input offset current is 5nA typical at (Tmin ≤ Tamb ≤ Tmax)
- Supply current (all comparators) is 1.1mA typical at (VCC+ = 5V, no load)
- Small signal response time is 1.3µs typical at (Vcc = 5V, RL = 5.1kohm to Vcc)
- Operating temperature range from -40°C to +125°C
- QFN16 package, automotive grade
Technical Specifications
Comparator Type
Low Power, Voltage
Response Time / Propogation Delay
-
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
WFQFN-EP
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
WFQFN-EP
No. of Comparators
4 Comparators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
