Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.799 |
| 100+ | $0.662 |
| 500+ | $0.610 |
| 1000+ | $0.553 |
| 2500+ | $0.538 |
| 10000+ | $0.511 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217T
Newark Part No.72K7170
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current2.2A
Product Range-
Output Current Max2.2A
Linear Regulator Case StyleTO-220
Output Current Max2.2A
Max Output Current2.2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM217T is a adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- Output current in excess of 1.5A
- 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Reference voltage is 1.25V typ (VI - VO = 2.5 to 40V IO = 10mA to IMAX)
- Output noise voltage (percentage of VO) is 0.003% (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 65dB (CADJ = 0, TJ= 25°C, f = 120Hz)
- TO-220 (single gauge) package
- Operating junction temperature range from -25 to 150°C
- Maximum load current is 2.2A (VI - VO ≤ 15V, PD <lt/> PMAX)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-220
Max Output Current
2.2A
No. of Pins
3Pins
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
2.2A
Output Current Max
2.2A
Output Current Max
2.2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate