Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217LD13TRCopy
Newark Part No.
Full Reel45Y5396
Cut Tape26M0318
Your Part Number
2,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.370 |
| 25+ | $0.330 |
| 50+ | $0.308 |
| 100+ | $0.286 |
| 250+ | $0.266 |
| 500+ | $0.253 |
| 1000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.203 |
| 5000+ | $0.172 |
| 10000+ | $0.149 |
| 15000+ | $0.134 |
| 25000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM217LD13TRCopy
Newark Part No.
Full Reel45Y5396
Cut Tape26M0318
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max-
Output Current100mA
Product Range-
Output Current Max200mA
Output Current Max200mA
Linear Regulator Case StyleSOIC
Max Output Current200mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM217LD13TR is an adjustable Voltage Regulator with monolithic integrated circuits intended for use as positive adjustable regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of fixed regulator.
- Output transition safe area compensation
- 0.1% Typical load regulation
- 0.01% Typical line regulation
Applications
Power Management, Industrial
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
-
Product Range
-
Output Current Max
200mA
Max Output Current
200mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
100mA
Output Current Max
200mA
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for LM217LD13TR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
