Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS3DSHTRCopy
Newark Part No.45AC7205
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS3DSHTRCopy
Newark Part No.45AC7205
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 6g, ± 8g, ± 16g
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Operating Temperature Max85°C
Sensitivity Max-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 6g, ± 8g, ± 16g
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
-
Sensitivity Max
-
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
