Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS344ALHTR
Newark Part No.
Re-Reel07AH6649
Cut Tape07AH6649
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS344ALHTR
Newark Part No.
Re-Reel07AH6649
Cut Tape07AH6649
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g, ± 6g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ220mV/g, 660mV/g
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensitivity Min0
Operating Temperature Min-40°C
Sensitivity Min198mV/g, 627mV/g
Sensitivity Max242mV/g, 693mV/g
Operating Temperature Max85°C
Sensitivity Max0
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Sensor Output
Analogue
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
220mV/g, 660mV/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
242mV/g, 693mV/g
Sensitivity Max
0
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Sensing Range - Accelerometer
± 2g, ± 6g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.4V
Sensitivity Min
0
Sensitivity Min
198mV/g, 627mV/g
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate