Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50CDT-TRCopy
Newark Part No.
Full Reel94W8269
Re-Reel03AJ1893
Cut Tape03AJ1893
Product Range5V 0.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.844 |
| 25+ | $0.762 |
| 50+ | $0.718 |
| 100+ | $0.673 |
| 250+ | $0.630 |
| 500+ | $0.578 |
| 1000+ | $0.539 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.444 |
| 5000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50CDT-TRCopy
Newark Part No.
Full Reel94W8269
Re-Reel03AJ1893
Cut Tape03AJ1893
Product Range5V 0.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current500mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 0.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 0.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LF50CDT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
