Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LED6000PHRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC7202 |
| Your Part Number | |
| Technical Datasheet |
3,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.020 |
| 100+ | $3.420 |
| 500+ | $3.280 |
| 1000+ | $3.050 |
| 2500+ | $2.990 |
| 10000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LED6000PHRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC7202 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 3A |
| Output Current Max | 3A |
| Output Voltage Max | - |
| IC Case / Package | HTSSOP |
| No. of Pins | 16Pins |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 61V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Device Topology | Boost, Buck-Boost |
| Driver Case Style | HTSSOP |
| No. of Outputs | 1Outputs |
| Output Current | 3A |
| Output Voltage | - |
| Switching Frequency | 1.5MHz |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Current Max | 3A |
| IC Case / Package | HTSSOP |
| Input Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Topology | Boost, Buck-Boost |
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| Output Current Max | 3A |
|---|---|
| Output Voltage Max | - |
| No. of Pins | 16Pins |
| Input Voltage Max | 61V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Driver Case Style | HTSSOP |
| Output Current | 3A |
| Switching Frequency | 1.5MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
