Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLE80CD-TR
Newark Part No.
Re-Reel26M0171
Cut Tape26M0171
Product Range8V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLE80CD-TR
Newark Part No.
Re-Reel26M0171
Cut Tape26M0171
Product Range8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min10V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom8V
Adjustable Output Voltage Min-
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Fixed Output Voltage Nom
8V
Output Voltage - Nom
8V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
200mV
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
8V 150mA LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Input Voltage Min
10V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
100mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate