
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.875 |
| 15+ | $0.838 |
| 25+ | $0.801 |
| 50+ | $0.761 |
| 125+ | $0.721 |
| 250+ | $0.682 |
| 500+ | $0.659 |
| Quantity | Price |
|---|---|
| 2500+ | $0.545 |
| 7500+ | $0.534 |
| 12500+ | $0.523 |
Product Information
Product Overview
The LE50ABD-TR is a very low-dropout Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. This device is pin-to-pin compatible with the L78L series and uses a shutdown logic control. This means that when the device is used as a local regulator, a part of the board can be put in standby and decreasing the total power consumption. In the 3-terminal configuration, the device is always in on-state. It requires a 2.2μF capacitor for stability and reducing the component size.
- Internal current and thermal limit
- Supply voltage rejection of 80dB (typical)
Applications
Power Management
Technical Specifications
Fixed
18V
5V
5V
-
100mA
Positive Output
SOIC
100mA
200mV
200mV
SOIC
-40°C
5V 350mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
7V
1Outputs
-
5V
-
-
200mV
100mA
100mA
200mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Alternatives for LE50ABD-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
