Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0572RL
Cut Tape69AH0572
Product RangeTransil LDP01-xxAY Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 50+ | $2.740 |
| 100+ | $2.490 |
| 250+ | $2.340 |
| 500+ | $2.180 |
| 1000+ | $1.940 |
| 2500+ | $1.870 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0572RL
Cut Tape69AH0572
Product RangeTransil LDP01-xxAY Series
Technical Datasheet
Product RangeTransil LDP01-xxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max45V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LDP01-xxAY Series
Reverse Standoff Voltage
24V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for LDP01-28AY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
