Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AY
Newark Part No.
Re-Reel69AH0572
Cut Tape69AH0572
Product RangeTransil LDP01-xxAY Series
Your Part Number
Technical Datasheet
292 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.28 |
| 10+ | $3.03 |
| 25+ | $2.83 |
| 50+ | $2.62 |
| 100+ | $2.42 |
| 250+ | $2.29 |
| 500+ | $2.15 |
| 1000+ | $1.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-28AY
Newark Part No.
Re-Reel69AH0572
Cut Tape69AH0572
Product RangeTransil LDP01-xxAY Series
Technical Datasheet
Product RangeTransil LDP01-xxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max45V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LDP01-xxAY Series
Reverse Standoff Voltage
24V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability