Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-26AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6611RL
Cut Tape07AH6611
Product RangeTransil LDP01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $1.950 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.440 |
| 1000+ | $1.310 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-26AYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6611RL
Cut Tape07AH6611
Product RangeTransil LDP01
Technical Datasheet
Product RangeTransil LDP01
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max42V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage27V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LDP01
Reverse Standoff Voltage
22V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42V
No. of Pins
3Pins
Maximum Breakdown Voltage
27V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for LDP01-26AY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
