Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL212PURCopy
Newark Part No.
Full Reel79AH3569
Re-Reel07AH6608
Cut Tape07AH6608
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.381 |
| 25+ | $0.353 |
| 50+ | $0.330 |
| 100+ | $0.304 |
| 250+ | $0.283 |
| 500+ | $0.263 |
| 1000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL212PURCopy
Newark Part No.
Full Reel79AH3569
Re-Reel07AH6608
Cut Tape07AH6608
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.18V
Output Voltage Min1.18V
Adjustable Output Voltage Max17.4V
Output Current1.2A
Output Voltage Max17.4V
Dropout Voltage Vdo350mV
PolarityPositive Output
Output Current Max1.2A
Max Output Current1.2A
LDO Regulator Case StyleDFN
Output Current Max1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.18V
Output Current
1.2A
Dropout Voltage Vdo
350mV
Output Current Max
1.2A
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
350mV
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.18V
Adjustable Output Voltage Max
17.4V
Output Voltage Max
17.4V
Polarity
Positive Output
Max Output Current
1.2A
Output Current Max
1.2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LDL212PUR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
