Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S33R
Newark Part No.14AC6965
Product Range3.3V 1.2A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Packaging Options
202,360 In Stock
Need more?
13180 Delivery in 1-3 Business Days(US stock)
189180 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.280 |
| 25+ | $0.252 |
| 50+ | $0.237 |
| 100+ | $0.221 |
| 250+ | $0.207 |
| 500+ | $0.198 |
| 1000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S33R
Newark Part No.14AC6965
Product Range3.3V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max18V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max1.2A
Max Output Current1.2A
LDO Regulator Case StyleSOT-223
Output Current Max1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.2A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LDL1117S33R is a 1.2A high PSRR low-dropout linear voltage regulator. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Applications include consumer, industrial, SMPS, motherboard P.O.L., DC-DC post-regulation.
- Input voltage range from 2.5V to 18V
- Internal thermal, current and power limitation, 3.3V output voltage
- Hysteresis is 200mV typical at (TJ = 25°C)
- VOUT accuracy is 2% maximum at (IOUT = 10mA, TJ = 25°C)
- Load regulation is 5mV typical at (IOUT = 10mA to 1.2A, -40°C < TJ < 125°C)
- Dropout voltage is 350mV typical at (IOUT = 1.2A, VOUT > 2.5V - 40°C < TJ < 125°C)
- Output noise voltage is 60µVRMS/VOUT typical at (10Hz to 100KHz, IOUT = 100mA)
- Quiescent current is 250μA typ at (IOUT = 0mA to 1.2A, -40°C < TJ < 125°C)
- Operating junction temperature range from -40 to 125°C
- SOT223 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.2A
Polarity
Positive Output
Output Current Max
1.2A
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
Max Output Current
1.2A
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate