Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715PU50R
Newark Part No.94AC1640
Product Range5V 85mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.427 |
| 25+ | $0.383 |
| 50+ | $0.359 |
| 100+ | $0.335 |
| 250+ | $0.311 |
| 500+ | $0.297 |
| 1000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715PU50R
Newark Part No.94AC1640
Product Range5V 85mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max24V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current85mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
LDO Regulator Case StyleDFN
Max Output Current85mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 85mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
85mA
Polarity
Positive Output
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
0
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
5V 85mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
Max Output Current
85mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
