Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715M42R
Newark Part No.
Re-Reel38Y7817
Cut Tape38Y7817
Your Part Number
Technical Datasheet
1,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.70 |
| 10+ | $0.50 |
| 25+ | $0.45 |
| 50+ | $0.42 |
| 100+ | $0.39 |
| 250+ | $0.36 |
| 500+ | $0.35 |
| 1000+ | $0.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715M42R
Newark Part No.
Re-Reel38Y7817
Cut Tape38Y7817
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom4.2V
Output Voltage - Nom4.2V
Adjustable Output Voltage Min-
Output Voltage Nom4.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current85mA
Output Voltage Max-
Dropout Voltage Vdo500mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max85mA
Output Current Max85mA
Max Output Current85mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
4.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
85mA
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
SOT-23
Output Current Max
85mA
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
4.2V
Output Voltage Nom
4.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
85mA
Max Output Current
85mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability