Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715M33RCopy
Newark Part No.01AC1994
Product Range85mA 3.3V LDO Voltage Regulators
Your Part Number
44 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.441 |
| 25+ | $0.394 |
| 50+ | $0.369 |
| 100+ | $0.343 |
| 250+ | $0.319 |
| 500+ | $0.305 |
| 1000+ | $0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK715M33RCopy
Newark Part No.01AC1994
Product Range85mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max24V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current85mA
Output Voltage Max-
Dropout Voltage Vdo500mV
PolarityPositive Output
Max Output Current85mA
Output Current Max85mA
LDO Regulator Case StyleSOT-23
Output Current Max85mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range85mA 3.3V LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
85mA
Dropout Voltage Vdo
500mV
Max Output Current
85mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
500mV
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
85mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
85mA
Output Current Max
85mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
