Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.300 |
| 25+ | $0.273 |
| 50+ | $0.259 |
| 100+ | $0.244 |
| 250+ | $0.230 |
| 500+ | $0.222 |
| 1000+ | $0.215 |
Product Information
Product Overview
LDK220U50R is an LDK220 200mA low quiescent current and low noise LDO. It is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current, and low noise make it suitable for battery-powered applications. The enable logic control function puts the LDK220 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications are TVs, set-top boxes, PC and laptop, industrial.
- Output voltage tolerance: ±2.0% at 25°C
- 200mA guaranteed output current
- Logic-controlled electronic shutdown
- Output discharge function
- Compatible with ceramic capacitor COUT = 1µF
- Internal current and thermal limit
- SOT-89 package, 5V output voltage
- Temperature range from -40°C to 125°C
- Output noise voltage is 20µVRMS/V typical (10Hz to 100KHz, IOUT = 10mA)
- Supply voltage rejection is 55dB typ (VIN = VOUTNOM+ 0.5V+/-VRIPPLE, VRIPPLE = 0.1V)
Technical Specifications
Fixed
13.2V
5V
5V
-
200mA
Positive Output
200mA
SOT-89
200mV
200mV
SOT-89
-40°C
5V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
-
5V
-
-
200mV
200mA
200mA
200mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate