
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.296 |
| 25+ | $0.269 |
| 50+ | $0.254 |
| 100+ | $0.239 |
| 250+ | $0.225 |
| 500+ | $0.216 |
| 1000+ | $0.209 |
Product Information
Product Overview
LDK120M-R is a 200mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK120 low drop voltage regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems and digital still cameras.
- Low quiescent current (max. 100µA, 1µA in OFF mode)
- Output voltage tolerance of ±2.0% at 25°C
- Adjustable version: from 0.8 V to VIN-Vdrop
- Temperature range from -40°C to 125°C
- Compatible with ceramic capacitor COUT = 1µF
Technical Specifications
Adjustable
5.5V
1Outputs
-
800mV
200mA
Positive Output
SOT-23
200mA
100mV
100mV
SOT-23
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.9V
-
800mV
-
5.2V
5.2V
100mV
200mA
200mA
100mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
