Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDF33DT-TR
Newark Part No.
Re-Reel81X1360
Cut Tape81X1360
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDF33DT-TR
Newark Part No.
Re-Reel81X1360
Cut Tape81X1360
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200mV
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LDF33DT-TR is a very low drop Voltage Regulator which operates from an input supply voltage in the range of 2.6 to 16V. This LDF features is high output precision, very low-dropout voltage, low noise and low quiescent current therefore suitable for low voltage microprocessors and memory applications.
- Low quiescent current (200μA typical at 1A load)
- Logic-controlled electronic shutdown
- Fast dynamic response to line and load changes
- Internal current and thermal protections
- Current and thermal protection are provided
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate