
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 50+ | $0.220 |
| 100+ | $0.187 |
| 250+ | $0.172 |
| 500+ | $0.162 |
| 1000+ | $0.155 |
| 2500+ | $0.145 |
| 5000+ | $0.140 |
Product Information
Product Overview
LD56020J100R is a low input voltage, ultra-low noise LDO. It is a high accuracy voltage regulator which provides 0.2A of current. It is available in Flip-Chip4, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications. An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1µA. Thermal protection is also included. Applications include smartphones/tablets, image sensors, VCO and RF modules.
- Input voltage from 1.1V to 5.5V
- Output voltage of 1V
- Ultra-low dropout voltage (190mV maximum at 200mA load)
- Low ground current (18μA typical at no load)
- Output voltage tolerance of ±2% overtemperature, ±1% at 25°C
- Ultra-low output noise of 8.8µVRMS (10Hz to 100KHz)
- Logic-controlled electronic shutdown, thermal shutdown
- Output active discharge function
- Operating junction temperature range from -40 to 125°C
Technical Specifications
Fixed
5.5V
1Outputs
-
-
-
40mV
200mA
200mA
40mV
40mV
Flip-Chip
-40°C
1V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.1V
1V
1V
1V
-
200mA
Positive Output
200mA
Flip-Chip
40mV
Surface Mount
4Pins
85°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
