Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39200PUR
Newark Part No.
Re-Reel07AH6634
Cut Tape07AH6634
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
Technical Datasheet
496 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.21 |
| 10+ | $0.96 |
| 25+ | $0.91 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39200PUR
Newark Part No.
Re-Reel07AH6634
Cut Tape07AH6634
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.25V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min500mV
Adjustable Output Voltage Max-
Output Current2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo135mV
LDO Regulator Case StyleDFN-EP
Output Current Max2A
Max Output Current2A
Output Current Max2A
Dropout Voltage - Typ @ Current135mV
Dropout Voltage Typ @ Current135mV
Dropout Voltage Typ @ Current135mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Alternatives for LD39200PUR
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
500mV
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
DFN-EP
Max Output Current
2A
Dropout Voltage - Typ @ Current
135mV
Dropout Voltage Typ @ Current
135mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.25V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
135mV
Output Current Max
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
135mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate