Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39150PU-R
Newark Part No.
Re-Reel69AH0593
Cut Tape69AH0593
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
11,562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.45 |
| 10+ | $1.06 |
| 25+ | $0.96 |
| 50+ | $0.90 |
| 100+ | $0.85 |
| 250+ | $0.72 |
| 500+ | $0.56 |
| 1000+ | $0.52 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39150PU-R
Newark Part No.
Re-Reel69AH0593
Cut Tape69AH0593
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.22V
Output Voltage Min1.22V
Adjustable Output Voltage Max5V
Output Current1.5A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo200mV
Output Current Max1.5A
LDO Regulator Case StyleDFN-EP
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.22V
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.22V
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
DFN-EP
Output Current Max
1.5A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability