Print Page
LD39150PT-R
Adjustable LDO Voltage Regulator, 2.5 V to 6 V, 200 mV Drop, 1.22 V to 5 V / 1.5 A out, PPACK-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD39150PT-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel45AC7197RL Cut Tape45AC7197 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.923 |
| 100+ | $0.834 |
| 250+ | $0.791 |
| 500+ | $0.765 |
| 1000+ | $0.756 |
| 2500+ | $0.741 |
| 5000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LD39150PT-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel45AC7197RL Cut Tape45AC7197 |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.22V |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.22V |
| Adjustable Output Voltage Max | 5V |
| Output Voltage Max | 5V |
| Output Current | 1.5A |
| Dropout Voltage Vdo | 200mV |
| Polarity | Positive Output |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| LDO Regulator Case Style | PPACK |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| IC Case / Package | PPACK |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LD39150PT-R is an ultra low drop BiCMOS voltage regulator in a 5 pin TO-252 package. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current. Typical applications microprocessor power supply, DSPs power supply, post regulators for switching suppliers and high efficiency linear regulator.
- Output voltage adjustable from 1.22V to 5.5V
- 1.5A guaranteed output current
- Ultra low dropout voltage (200mV typ at 1.5A load, 40mV typ at 300mA load)
- Very low quiescent current (1mA typ at 1.5A load, 1µA max at 25°C in off mode)
- Logic-controlled electronic shutdown
- Current and thermal internal limit
- ±1.5% output voltage tolerance at 25°C
- Temperature range from -40 to 125°C
- Fast dynamic response to line and load changes
- Stable with ceramic capacitor
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.22V |
| Output Voltage Min | 1.22V |
| Output Voltage Max | 5V |
| Dropout Voltage Vdo | 200mV |
| Max Output Current | 1.5A |
| LDO Regulator Case Style | PPACK |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Case / Package | PPACK |
| Operating Temperature Min | -40°C |
| Product Range | Adj 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 5V |
| Output Current | 1.5A |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for LD39150PT-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
