Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39050PVR
Newark Part No.03AJ1892
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.697 |
| 25+ | $0.628 |
| 50+ | $0.591 |
| 100+ | $0.553 |
| 250+ | $0.517 |
| 500+ | $0.495 |
| 1000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39050PVR
Newark Part No.03AJ1892
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max4.5V
Output Voltage Min800mV
Output Current500mA
Output Voltage Max4.5V
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
4.5V
Output Current
500mA
Dropout Voltage Vdo
200mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
4.5V
Polarity
Positive Output
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability