Print Page
LD39015M12R
Fixed LDO Voltage Regulator, 1.5 V to 5.5 V, 80 mV Drop, 1.2 V / 150 mA out, SOT-23-5 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M12RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7195RL
Cut Tape45AC7195
Product Range1.2V 150mA LDO Voltage Regulators
Your Part Number
3,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 50+ | $0.487 |
| 100+ | $0.432 |
| 250+ | $0.407 |
| 500+ | $0.391 |
| 1000+ | $0.378 |
| 2500+ | $0.374 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39015M12RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7195RL
Cut Tape45AC7195
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo80mV
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Dropout Voltage Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
80mV
Output Current Max
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
80mV
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
