Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD29150DT18RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK6594RL
Cut Tape47AK6594
Your Part Number
1,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.030 |
| 100+ | $0.916 |
| 250+ | $0.864 |
| 500+ | $0.833 |
| 1000+ | $0.737 |
| 2500+ | $0.586 |
| 5000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD29150DT18RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK6594RL
Cut Tape47AK6594
Technical Datasheet
Product Overview
LD29150DT18R is a high current, high accuracy, low-dropout voltage regulator in DPAK package. This regulator features 400mV dropout voltage and very low ground current. Designed for high current loads, it is also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.
- Guaranteed output current up to 1.5A
- 1.8V fixed output voltage
- Internal current and thermal limit
- Operating junction temperature range from -40 to 125°C
- 72µVRMS typical output noise voltage (BP = 10Hz to 100KHz, IO = 100mA)
- 180µA maximum quiescent current (VI = 13V, VINH = GND, TJ = - 40 to 125°C)
- 72dB typical supply voltage rejection (f = 120 Hz, VI= 3.8 ±1 V, IO = 0.75A)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
