Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S50CTR
Newark Part No.
Re-Reel58M7943
Cut Tape58M7943
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
8,367 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.462 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.354 |
| 25+ | $0.335 |
| 50+ | $0.317 |
| 100+ | $0.300 |
| 250+ | $0.285 |
| 500+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S50CTR
Newark Part No.
Re-Reel58M7943
Cut Tape58M7943
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.5V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.1V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for LD1117S50CTR
2 Products Found
Product Overview
- Fixed low drop positive voltage regulator
- Output current up to 800mA
- 5V fixed output voltage
- Internal current and thermal limit
- 75dB (typ) supply voltage rejection
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
SOT-223
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
800mA
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
