Print Page
LD1086V18-DG
LDO Voltage Regulator, Fixed, AEC-Q100, up to 30V, 1.3V Dropout, 1.8V/1.5A out, TO-220-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086V18-DGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.45AC7193
Product Range1.8V 1.5A LDO Voltage Regulators
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.806 |
| 100+ | $0.667 |
| 500+ | $0.628 |
| 1000+ | $0.615 |
| 2500+ | $0.603 |
| 10000+ | $0.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086V18-DGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.45AC7193
Product Range1.8V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max30V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo1.3V
Output Current Max1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-220
Max Output Current1.5A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1.5A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
MSL
-
Input Voltage Min
-
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1.5A
Dropout Voltage Vdo
1.3V
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
