Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086DTTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5354
Re-Reel69AH0574RL
Cut Tape69AH0574
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
2,863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.957 |
| 100+ | $0.854 |
| 250+ | $0.805 |
| 500+ | $0.775 |
| 1000+ | $0.765 |
| 2500+ | $0.750 |
| 5000+ | $0.734 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.725 |
| 7500+ | $0.684 |
| 12500+ | $0.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086DTTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5354
Re-Reel69AH0574RL
Cut Tape69AH0574
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.8V
Output Voltage - Nom-
Adjustable Output Voltage Max12V
Output Voltage Min1.8V
Output Voltage Max12V
Output Current1.5A
Dropout Voltage Vdo1.3V
PolarityPositive Output
Output Current Max1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.8V
Adjustable Output Voltage Max
12V
Output Voltage Max
12V
Dropout Voltage Vdo
1.3V
Output Current Max
1.5A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.8V
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
