Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99SM81VQ6TR
Newark Part No.
Re-Reel94AC1658
Cut Tape94AC1658
Your Part Number
Technical Datasheet
1,546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.39 |
| 10+ | $3.33 |
| 25+ | $3.07 |
| 50+ | $2.91 |
| 100+ | $2.76 |
| 250+ | $2.63 |
| 500+ | $2.54 |
| 1000+ | $2.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99SM81VQ6TR
Newark Part No.
Re-Reel94AC1658
Cut Tape94AC1658
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current1.35A
Output Voltage-
IC Case / PackageQFN
No. of Pins40Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleQFN
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
QFN
Motor Type
Two Phase Stepper
Output Current
1.35A
IC Case / Package
QFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability