Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LDLH32TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AK0796RL
Cut Tape51AK0796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.380 | $9.38 |
| Total Price | $9.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 50+ | $6.780 |
| 100+ | $6.200 |
| 250+ | $6.100 |
| 500+ | $5.980 |
| 1000+ | $5.870 |
| 2500+ | $5.750 |
| 5000+ | $5.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LDLH32TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AK0796RL
Cut Tape51AK0796
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max35V
Output Current Max24mA
Output Current Max24mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current, Linear
Driver Case StyleQFN
No. of Outputs32Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
5.5V
Output Voltage Max
35V
Output Current Max
24mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
24mA
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
32Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
