Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9961TRCopy
Newark Part No.64AK9969
Your Part Number
2,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.930 |
| 25+ | $1.760 |
| 50+ | $1.680 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9961TRCopy
Newark Part No.64AK9969
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
InterfacesI2C
No. of Cells5Cells
Supply Voltage Min4.3V
Supply Voltage Max25V
IC Case / PackageVFQFPN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
5Cells
Supply Voltage Max
25V
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
Supply Voltage Min
4.3V
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
