Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TR
Newark Part No.45AC7282
Your Part Number
17,298 In Stock
Need more?
10000 Delivery in 1-3 Business Days(US stock)
7298 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.420 |
| 25+ | $2.320 |
| 50+ | $2.220 |
| 100+ | $2.120 |
| 250+ | $2.030 |
| 500+ | $1.970 |
| 1000+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TR
Newark Part No.45AC7282
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base NumberL9613
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.8V
Supply Voltage Max36V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L9613B013TR is a Data interface IC containing standard ISO 9141 compatible interface functions.
- Operating power supply voltage range 4.8V ≤ VS ≤ 36V (40V for transients)
- Reverse supply (battery) protected down to VS ≥-24V
- Standby mode with very low current consumption ISSB ≤ 1mA at VCC ≤ 0.5V
- Min. possible Baud rate according to ISO9141 less than or equal to 130 kBaud
- Low quiescent current in off condition ISOFF = 120µA
- TTL compatible TX input
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Over temperature shut down function selective to K-I/O pin
- Wide input and output voltage range: -24V ≤ VK ≤VS
- K output current limitation, typ. IK = 60mA, controlled output slope for low EMI
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
36V
Logic IC Base Number
-
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
L9613
Logic Case Style
SOIC
Supply Voltage Min
4.8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
