Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L15ABD13TR
Newark Part No.51AC9225
Product Range-15V 100mA Linear Voltage Regulators
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.289 |
| 25+ | $0.258 |
| 50+ | $0.241 |
| 100+ | $0.224 |
| 250+ | $0.207 |
| 500+ | $0.197 |
| 1000+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L15ABD13TR
Newark Part No.51AC9225
Product Range-15V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom-15V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Output Current100mA
Input Voltage Max-23V
Product Range-15V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
-15V
Output Voltage Max
-
Output Current
100mA
Product Range
-15V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOIC
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-15V
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Output Voltage Min
-
Input Voltage Min
-35V
Input Voltage Max
-23V
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
