Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L08ACD13TR
Newark Part No.
Re-Reel51AC9221
Cut Tape51AC9221
Product Range-8V 100mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.206 |
| 25+ | $0.175 |
| 50+ | $0.172 |
| 100+ | $0.168 |
| 250+ | $0.149 |
| 500+ | $0.146 |
| 1000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L08ACD13TR
Newark Part No.
Re-Reel51AC9221
Cut Tape51AC9221
Product Range-8V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-8V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-8V
Output Voltage - Nom-8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-30V
Input Voltage Max-14V
Output Current100mA
Product Range-8V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-8V
No. of Outputs
1Outputs
Output Voltage Nom
-8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
-14V
Product Range
-8V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOIC
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-8V
Output Voltage Min
-
Input Voltage Min
-30V
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate