Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ACUTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y5636
Re-Reel58M8384RL
Cut Tape58M8384
Product Range7905 Voltage Regulators
Your Part Number
549 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.479 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.479 |
| 50+ | $0.316 |
| 100+ | $0.280 |
| 250+ | $0.263 |
| 500+ | $0.253 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.194 |
| 5000+ | $0.191 |
| 10000+ | $0.178 |
| 15000+ | $0.159 |
| 25000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ACUTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y5636
Re-Reel58M8384RL
Cut Tape58M8384
Product Range7905 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-20V
Input Voltage Max-8V
Output Current100mA
Product Range7905 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
-8V
Product Range
7905 Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
-5V
Output Voltage Min
-
Input Voltage Min
-20V
Output Current
100mA
Max Output Current
100mA
Linear Regulator Case Style
SOT-89
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
