Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ACD13TR
Newark Part No.94W8532
Product Range7905 Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.145 |
| 5000+ | $0.143 |
| 10000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$362.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ACD13TR
Newark Part No.94W8532
Product Range7905 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Adjustable Output Voltage Max-
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-20V
Input Voltage Max-8V
Output Current100mA
Product Range7905 Voltage Regulators
Max Output Current100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-5V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Output Voltage Max
-
Input Voltage Max
-8V
Product Range
7905 Voltage Regulators
Linear Regulator Case Style
SOIC
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-20V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L79L05ACD13TR
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability