Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ABZ-APCopy
Newark Part No.51AC9220
Product Range-5V 100mA Linear Voltage Regulators
Your Part Number
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.283 |
| 100+ | $0.217 |
| 500+ | $0.188 |
| 1000+ | $0.144 |
Price for:Each
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ABZ-APCopy
Newark Part No.51AC9220
Product Range-5V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-30V
Input Voltage Max-10V
Output Current100mA
Product Range-5V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
-5V
Output Voltage Max
-
Input Voltage Max
-10V
Product Range
-5V 100mA Linear Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage Min
-
Input Voltage Min
-30V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
