Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ABUTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5635
Re-Reel69AH0758RL
Cut Tape69AH0758
Product Range-5V 100mA Linear Voltage Regulators
Your Part Number
5,591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.353 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.353 |
| 50+ | $0.218 |
| 100+ | $0.188 |
| 250+ | $0.174 |
| 500+ | $0.165 |
| 1000+ | $0.158 |
| 2500+ | $0.155 |
| 5000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.192 |
| 7500+ | $0.188 |
| 12500+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L05ABUTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5635
Re-Reel69AH0758RL
Cut Tape69AH0758
Product Range-5V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom-5V
Output Voltage Nom-5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-20V
Input Voltage Max-8V
Output Current100mA
Product Range-5V 100mA Linear Voltage Regulators
Max Output Current100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Output Current Max100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
-5V
Output Voltage Max
-
Input Voltage Max
-8V
Product Range
-5V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-5V
Output Voltage Min
-
Input Voltage Min
-20V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
