Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915ACV
Newark Part No.26M0592
Product Range-15V 1.5A LDO Voltage Regulators
Your Part Number
1,596 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.507 |
| 100+ | $0.409 |
| 500+ | $0.370 |
| 1000+ | $0.358 |
| 2500+ | $0.311 |
| 10000+ | $0.296 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915ACV
Newark Part No.26M0592
Product Range-15V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
Fixed Output Voltage Nom-15V
No. of Outputs1Outputs
Output Voltage - Nom-15V
Output Voltage Nom-15V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
PolarityNegative Output
Dropout Voltage Vdo1.1V
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
No. of Outputs
1Outputs
Output Voltage Nom
-15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
LDO Regulator Case Style
TO-220
Max Output Current
1.5A
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-15V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-15V
Output Voltage - Nom
-15V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.5A
Dropout Voltage Vdo
1.1V
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for L7915ACV
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
