Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TR
Newark Part No.
Re-Reel95M6585
Cut Tape95M6585
Product Range-12V 1.5A LDO Voltage Regulators
Your Part Number
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.846 |
| 25+ | $0.776 |
| 50+ | $0.738 |
| 100+ | $0.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TR
Newark Part No.
Re-Reel95M6585
Cut Tape95M6585
Product Range-12V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-19V
Fixed Output Voltage Nom-12V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.1V
Output Current Max1.5A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-12V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Alternatives for L7912CD2T-TR
1 Product Found
Product Overview
L79 series of three-terminal negative voltage regulator making it useful in a wide range of applications.
- Output current up to 1.5A
- Thermal overload protection
- Short-circuit protection
- Output SOA protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
-19V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Adjustable Output Voltage Max
-
Output Current
1.5A
Polarity
Negative Output
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-12V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-12V
Output Voltage - Nom
-12V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate