Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC9229
Product Range-5V 500mA LDO Voltage Regulators
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.900 |
| 10+ | $0.643 |
| 15+ | $0.609 |
| 25+ | $0.575 |
| 50+ | $0.541 |
| 125+ | $0.509 |
| 250+ | $0.475 |
Price for:Each
Minimum: 5
Multiple: 5
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC9229
Product Range-5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-10V
Input Voltage Max-35V
No. of Outputs1Outputs
Fixed Output Voltage Nom-5V
Output Voltage Nom-5V
Adjustable Output Voltage Min-
Output Voltage - Nom-5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo1.4V
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Dropout Voltage - Typ @ Current1.4V
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 500mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
1.4V
Output Current Max
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
1.4V
Dropout Voltage Typ @ Current
1.4V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-10V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
0
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
