
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.645 |
| 100+ | $0.449 |
| 500+ | $0.383 |
| 1000+ | $0.339 |
| 2500+ | $0.283 |
| 10000+ | $0.275 |
Product Information
Product Overview
The L78S18CV is a 3-terminal Positive Regulator with 18V fixed output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Output transition SOA protection
Technical Specifications
Fixed
-
18V
-
-
35V
7818 Voltage Regulators
2A
TO-220
3Pins
0°C
-
No SVHC (25-Jun-2025)
18V
1Outputs
18V
-
21V
2A
2A
2A
TO-220
Through Hole
150°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
