Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S12CV
Newark Part No.72K7182
Product Range7812 Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S12CV
Newark Part No.72K7182
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Output Current2A
Input Voltage Max35V
Product Range7812 Voltage Regulators
Max Output Current2A
Linear Regulator Case StyleTO-220
Output Current Max2A
Output Current Max2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
12V
Output Voltage Max
-
Output Current
2A
Product Range
7812 Voltage Regulators
Linear Regulator Case Style
TO-220
Output Current Max
2A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Input Voltage Max
35V
Max Output Current
2A
Output Current Max
2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
