Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78M24ACDT-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel07AH6700RL Cut Tape07AH6700 |
| Product Range | 24V 500mA Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.711 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.711 |
| 10+ | $0.506 |
| 15+ | $0.481 |
| 25+ | $0.456 |
| 50+ | $0.429 |
| 125+ | $0.402 |
| 250+ | $0.376 |
| 500+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78M24ACDT-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel07AH6700RL Cut Tape07AH6700 |
| Product Range | 24V 500mA Linear Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 24V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 24V |
| Output Voltage - Nom | 24V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | - |
| Input Voltage Max | 40V |
| Output Current | 500mA |
| Product Range | 24V 500mA Linear Voltage Regulators |
| Linear Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 24V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Input Voltage Max | 40V |
| Product Range | 24V 500mA Linear Voltage Regulators |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Fixed Output Voltage Nom | 24V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 24V |
| Output Voltage Min | - |
| Input Voltage Min | - |
| Output Current | 500mA |
| Linear Regulator Case Style | TO-252 (DPAK) |
| Max Output Current | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
