Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78M09CDT-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5628 Re-Reel69AH0752RL Cut Tape69AH0752 |
| Product Range | 9V 500mA Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.621 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.621 |
| 10+ | $0.444 |
| 15+ | $0.422 |
| 25+ | $0.400 |
| 50+ | $0.377 |
| 125+ | $0.353 |
| 250+ | $0.330 |
| 500+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.292 |
| 5000+ | $0.285 |
| 7500+ | $0.279 |
| 12500+ | $0.274 |
| 25000+ | $0.268 |
| 62500+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78M09CDT-TRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel45Y5628 Re-Reel69AH0752RL Cut Tape69AH0752 |
| Product Range | 9V 500mA Linear Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 9V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 9V |
| Output Voltage - Nom | 9V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | - |
| Input Voltage Max | 35V |
| Output Current | 500mA |
| Product Range | 9V 500mA Linear Voltage Regulators |
| Max Output Current | 500mA |
| Linear Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | 9V |
|---|---|
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 9V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 9V 500mA Linear Voltage Regulators |
| Linear Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 9V |
| Output Voltage Min | - |
| Input Voltage Min | - |
| Output Current | 500mA |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
