Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L33CD-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AC9202RL
Cut Tape51AC9202
Product Range3.3V 100mA Linear Voltage Regulators
Your Part Number
7,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.196 |
| 15+ | $0.185 |
| 25+ | $0.174 |
| 50+ | $0.162 |
| 125+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L33CD-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AC9202RL
Cut Tape51AC9202
Product Range3.3V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom3.3V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range3.3V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current
100mA
Product Range
3.3V 100mA Linear Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Max Output Current
100mA
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L33CD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
