New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. Linear Voltage Regulators
                                                                                                    Print Page

                                                                                                    L78L33ABD-TR

                                                                                                    Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS L78L33ABD-TR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoL78L33ABD-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel94W8522
                                                                                                    Re-Reel68X2885
                                                                                                    Cut Tape68X2885
                                                                                                    Product Range7833 Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    179,326 In Stock

                                                                                                    Need more?

                                                                                                    1826 Delivery in 1-3 Business Days(US stock)
                                                                                                    0 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.253
                                                                                                    10+$0.190
                                                                                                    25+$0.173
                                                                                                    50+$0.164
                                                                                                    100+$0.155
                                                                                                    250+$0.146
                                                                                                    500+$0.141
                                                                                                    1000+$0.133
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$0.113
                                                                                                    5000+$0.112
                                                                                                    10000+$0.111
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoL78L33ABD-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel94W8522
                                                                                                    Re-Reel68X2885
                                                                                                    Cut Tape68X2885
                                                                                                    Product Range7833 Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixed Output Voltage Nom3.3V
                                                                                                    Output TypeFixed
                                                                                                    No. of Outputs1Outputs
                                                                                                    Adjustable Output Voltage Min-
                                                                                                    Adjustable Output Voltage Max-
                                                                                                    Output Voltage - Nom3.3V
                                                                                                    Output Voltage Nom3.3V
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max-
                                                                                                    Input Voltage Min8.3V
                                                                                                    Input Voltage Max30V
                                                                                                    Output Current100mA
                                                                                                    Product Range7833 Voltage Regulators
                                                                                                    Max Output Current100mA
                                                                                                    Output Current Max100mA
                                                                                                    Output Current Max100mA
                                                                                                    Linear Regulator Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Fixed Output Voltage Nom

                                                                                                    3.3V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -

                                                                                                    Output Voltage Nom

                                                                                                    3.3V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    30V

                                                                                                    Product Range

                                                                                                    7833 Voltage Regulators

                                                                                                    Output Current Max

                                                                                                    100mA

                                                                                                    Linear Regulator Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -

                                                                                                    Output Voltage - Nom

                                                                                                    3.3V

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    8.3V

                                                                                                    Output Current

                                                                                                    100mA

                                                                                                    Max Output Current

                                                                                                    100mA

                                                                                                    Output Current Max

                                                                                                    100mA

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for L78L33ABD-TR

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.