Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABUTRCopy
Newark Part No.
Full Reel94W8518
Re-Reel92Y9286
Cut Tape92Y9286
Product Range7812 Voltage Regulators
Your Part Number
11,317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.412 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 10+ | $0.283 |
| 25+ | $0.251 |
| 50+ | $0.235 |
| 100+ | $0.217 |
| 250+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.156 |
| 5000+ | $0.124 |
| 10000+ | $0.104 |
| 15000+ | $0.094 |
| 25000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABUTRCopy
Newark Part No.
Full Reel94W8518
Re-Reel92Y9286
Cut Tape92Y9286
Product Range7812 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max35V
Product Range7812 Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Output Voltage Nom
12V
Output Voltage Max
-
Output Current
100mA
Product Range
7812 Voltage Regulators
Linear Regulator Case Style
SOT-89
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
35V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for L78L12ABUTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
